Memory
TC55VEM416AXBN55
Toshiba America Electronic Components
Description: IC 1M X 16 STANDARD SRAM, 55 ns, PBGA48, 8 X 11 MM, 0.75 MM PITCH, PLASTIC, TFBGA-48, Static RAM

Overview of TC55VEM416AXBN55 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for TC55VEM416AXBN55 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC55VEM416AXBN55 by Toshiba America Electronic Components

TC55VEM416AXBN55
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
BGA
Package Description
8 X 11 MM, 0.75 MM PITCH, PLASTIC, TFBGA-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
R-PBGA-B48
Length
11 mm
Memory Density
16777216 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Voltage-Min
1.5 V
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
Want to compare parts?
  1. TC55VEM416AXBN55
    Toshiba America Electronic Components
    IC 1M X 16 STANDARD SRAM, 55 ns, PBGA48, 8 X 11 MM, 0.75 MM PITCH, PLASTIC, TFBGA-48, Static RAM
    VS

Alternate Parts for TC55VEM416AXBN55

This table gives cross-reference parts and alternative options found for TC55VEM416AXBN55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55VEM416AXBN55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K6F1616V6B-EF550 Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 7 X 7 MM, 0.75 MM PITCH, TBGA-48 Samsung Semiconductor TC55VEM416AXBN55 vs K6F1616V6B-EF550
RMLV1616AGBG-5S2#AC0 16Mb Advanced LPSRAM (1M word x 16bit / 2M word x 8bit), FBGA(48), /Tray Renesas Electronics Corporation TC55VEM416AXBN55 vs RMLV1616AGBG-5S2#AC0
CS16LV16163KCP55 Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 10 MM, ROHS COMPLIANT, MINI BGA-48 Chiplus Semiconductor Corp TC55VEM416AXBN55 vs CS16LV16163KCP55
CY62167DV30LL-55BVXIT Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 Infineon Technologies AG TC55VEM416AXBN55 vs CY62167DV30LL-55BVXIT
K6F1616U6B-EF550 Cache SRAM, 1MX16, 55ns, CMOS, PBGA48, 7 X 7 MM, 0.75 MM PITCH, TBGA-48 Samsung Semiconductor TC55VEM416AXBN55 vs K6F1616U6B-EF550
CY62167DV30LL-55BVXI Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 Cypress Semiconductor TC55VEM416AXBN55 vs CY62167DV30LL-55BVXI
R1LV1616HBG-5SI#S0 Wide Temperature Range Version 16 M SRAM (1-Mword x 16-bit), FBGA(48), /Embossed Tape Renesas Electronics Corporation TC55VEM416AXBN55 vs R1LV1616HBG-5SI#S0
RMLV1616AGBG-5S2#KC0 16Mb Advanced LPSRAM (1M word x 16bit / 2M word x 8bit), FBGA(48), /Embossed Tape Renesas Electronics Corporation TC55VEM416AXBN55 vs RMLV1616AGBG-5S2#KC0
K6F1616U6M-EF55 Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 9 X 12 MM, 0.75 MM PITCH, TBGA-48 Samsung Semiconductor TC55VEM416AXBN55 vs K6F1616U6M-EF55
CS16LV16163KIP55 Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 10 MM, ROHS COMPLIANT, MINI BGA-48 Chiplus Semiconductor Corp TC55VEM416AXBN55 vs CS16LV16163KIP55

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC55VEM416AXBN55 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC55VEM416AXBN55 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC55VEM416AXBN55 would you like to use for your alert(s)?
  • Please alert me when TC55VEM416AXBN55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC55VEM416AXBN55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC55VEM416AXBN55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC55VEM416AXBN55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC55VEM416AXBN55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC55VEM416AXBN55 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: