-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200V, 7ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH2293
|
Newark | Mosfet, N & P Comp, 200V, Nsoic-8 Rohs Compliant: Yes |Microchip TC6320TG-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2755 |
|
$1.4100 / $1.8800 | Buy Now |
DISTI #
67X5573
|
Newark | Mosfet, N And P Channel, 200V 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip TC6320TG-G Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 | Buy Now |
DISTI #
TC6320TG-GCT-ND
|
DigiKey | MOSFET N/P-CH 200V 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10914 In Stock |
|
$1.3600 / $1.8100 | Buy Now |
DISTI #
TC6320TG-G
|
Avnet Americas | Trans MOSFET N/P-CH 200V 8-Pin SOIC N - Tape and Reel (Alt: TC6320TG-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3600 / $1.8100 | Buy Now |
DISTI #
689-TC6320TG-G
|
Mouser Electronics | MOSFET 200V 8.0/7.0Ohm RoHS: Compliant | 24184 |
|
$1.3600 / $1.8100 | Buy Now |
DISTI #
TC6320TG-G
|
Microchip Technology Inc | MOSFET, N AND P CHANNEL, 200V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1345 Alternates Available |
|
$1.3100 / $1.8100 | Buy Now |
DISTI #
70451404
|
RS | MOSFET, N AND P CHANNEL, 200V8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. TC6320TG-G RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 / $1.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | Dual MOSFET - N and P Channel - 200 V - 7 ohm - 10 V - 2 V. |
6600 In Stock |
|
$1.2900 / $1.3300 | Buy Now |
DISTI #
TC6320TG-G
|
Avnet Americas | Trans MOSFET N/P-CH 200V 8-Pin SOIC N - Tape and Reel (Alt: TC6320TG-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3600 / $1.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC6320TG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC6320TG-G
Microchip Technology Inc
200V, 7ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 200 V | |
Drain-source On Resistance-Max | 7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 30 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | TS 16949 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 35 ns | |
Turn-on Time-Max (ton) | 25 ns |