Part Details for TC6320TG-G by Supertex Inc
Overview of TC6320TG-G by Supertex Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TC6320TG-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 200 V, 7 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET | 7 |
|
$1.8400 / $2.0000 | Buy Now |
Part Details for TC6320TG-G
TC6320TG-G CAD Models
TC6320TG-G Part Data Attributes
|
TC6320TG-G
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
TC6320TG-G
Supertex Inc
Power Field-Effect Transistor, 200V, 7ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, 4.90 X 3.90 MM, 1.75 MM HEIGHT, GREEN, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | SOT | |
Package Description | 4.90 X 3.90 MM, 1.75 MM HEIGHT, GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain-source On Resistance-Max | 7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |