Part Details for TC6320TG by Supertex Inc
Overview of TC6320TG by Supertex Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC6320TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 200 V, 7 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET | 1071 |
|
$0.9450 / $2.2500 | Buy Now |
|
Quest Components | 200 V, 7 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET | 118 |
|
$1.8000 / $3.6000 | Buy Now |
Part Details for TC6320TG
TC6320TG CAD Models
TC6320TG Part Data Attributes
|
TC6320TG
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
TC6320TG
Supertex Inc
Power Field-Effect Transistor, 200V, 7ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain-source On Resistance-Max | 7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TC6320TG
This table gives cross-reference parts and alternative options found for TC6320TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC6320TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC6320TG-G | 200V, 7ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET | Microchip Technology Inc | TC6320TG vs TC6320TG-G |