Part Details for TC642BEOA by Microchip Technology Inc
Overview of TC642BEOA by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC642BEOA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H6607
|
Newark | Motor Driver, Pwm, 5Ma, Soic-8, Motor Type:Pwm, No. Of Outputs:1Outputs, Output Current:5Ma, Output Voltage:4.4V, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Qualification:- Rohs Compliant: Yes |Microchip TC642BEOA Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
TC642BEOA-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
178 In Stock |
|
$1.3750 / $1.7200 | Buy Now |
DISTI #
TC642BEOA
|
Avnet Americas | PWM Fan Motor Speed Controller 8-Pin SOIC N - Rail/Tube (Alt: TC642BEOA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3000 / $1.7200 | Buy Now |
DISTI #
579-TC642BEOA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers w/Rstrt & Flt Dtct RoHS: Compliant | 1439 |
|
$1.3800 / $1.7200 | Buy Now |
DISTI #
TC642BEOA
|
Microchip Technology Inc | PWM Fan speed Controller, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4875 Alternates Available |
|
$1.2200 / $1.7200 | Buy Now |
DISTI #
70389258
|
RS | PWM Fan Speed Controller Restart SOIC8 | Microchip Technology Inc. TC642BEOA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.8100 | RFQ |
|
Future Electronics | TC642B Series 5 V 400 uA 34 Hz PWM Fan Speed Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.2800 / $1.3900 | Buy Now |
|
Onlinecomponents.com | PWM Fan Controller RoHS: Compliant |
300 In Stock 4800 Factory Stock |
|
$1.3100 / $1.3600 | Buy Now |
DISTI #
77817309
|
Verical | PWM Fan Controller RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2405 | Americas - 300 |
|
$1.7555 / $1.8013 | Buy Now |
DISTI #
77910082
|
Verical | PWM Fan Controller RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 39 |
|
$2.3411 | Buy Now |
Part Details for TC642BEOA
TC642BEOA CAD Models
TC642BEOA Part Data Attributes:
|
TC642BEOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC642BEOA
Microchip Technology Inc
BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.91 mm |
Alternate Parts for TC642BEOA
This table gives cross-reference parts and alternative options found for TC642BEOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC642BEOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC642BEUA713 | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | TC642BEOA vs TC642BEUA713 |
TC642BEPA | BRUSHLESS DC MOTOR CONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | TC642BEOA vs TC642BEPA |
TC642BEUA | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | TC642BEOA vs TC642BEUA |