Part Details for TC647BEOATR by Microchip Technology Inc
Overview of TC647BEOATR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC647BEOATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC647BEOACT-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1373 In Stock |
|
$1.3375 / $1.6400 | Buy Now |
DISTI #
TC647BEOATR
|
Avnet Americas | PWM Fan Motor Speed Controller 8-Pin SOIC N T/R - Bulk (Alt: TC647BEOATR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2700 / $1.6400 | Buy Now |
DISTI #
579-TC647BEOATR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers w/Rstrt & Flt Dtct RoHS: Compliant | 550 |
|
$1.3400 / $1.6400 | Buy Now |
DISTI #
TC647BEOATR
|
Microchip Technology Inc | PWM Fan speed Controller, Projected EOL: 2034-05-05 RoHS: Compliant pbFree: Yes |
300 Alternates Available |
|
$1.1800 / $1.6400 | Buy Now |
DISTI #
70567488
|
RS | PWM Fan Speed Controller with Fan Restart and Fault Detection | Microchip Technology Inc. TC647BEOATR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 / $2.7300 | RFQ |
|
Future Electronics | TC647 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 3300Reel |
|
$1.3600 | Buy Now |
|
Onlinecomponents.com | PWM Fan Motor Speed Controller 8-Pin SOIC N T/R RoHS: Compliant | 0 |
|
$1.2600 / $1.4600 | Buy Now |
DISTI #
TC647BEOATR
|
Avnet Americas | PWM Fan Motor Speed Controller 8-Pin SOIC N T/R - Bulk (Alt: TC647BEOATR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2700 / $1.6400 | Buy Now |
|
Ameya Holding Limited | TC647 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - SOIC-8 | 300 |
|
RFQ | |
|
NAC | PWM Fan Speed Controller with Fan Restart and Fault Detection - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.3400 / $1.6500 | Buy Now |
Part Details for TC647BEOATR
TC647BEOATR CAD Models
TC647BEOATR Part Data Attributes:
|
TC647BEOATR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC647BEOATR
Microchip Technology Inc
BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.91 mm |
Alternate Parts for TC647BEOATR
This table gives cross-reference parts and alternative options found for TC647BEOATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC647BEOATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC647BEOA | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC647BEOATR vs TC647BEOA |