Part Details for TC647BEUA by Microchip Technology Inc
Overview of TC647BEUA by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC647BEUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H6620
|
Newark | Motor Driver, Pwm, 5Ma, Msop-8, Motor Type:Pwm, No. Of Outputs:1Outputs, Output Current:5Ma, Output Voltage:4.4V, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Qualification:- Rohs Compliant: Yes |Microchip TC647BEUA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$0.3100 | Buy Now |
DISTI #
TC647BEUA-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
660 In Stock |
|
$1.3750 / $1.7200 | Buy Now |
DISTI #
TC647BEUA
|
Avnet Americas | PWM Fan Motor Speed Controller 8-Pin MSOP Tube - Rail/Tube (Alt: TC647BEUA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3000 / $1.7200 | Buy Now |
DISTI #
03H6620
|
Avnet Americas | PWM Fan Motor Speed Controller 8-Pin MSOP Tube - Bulk (Alt: 03H6620) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 61 Partner Stock |
|
$1.4200 | Buy Now |
DISTI #
579-TC647BEUA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers w/Rstrt & Flt Dtct RoHS: Compliant | 2174 |
|
$1.3700 / $1.6500 | Buy Now |
DISTI #
TC647BEUA
|
Microchip Technology Inc | PWM Fan speed controller, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5007 Alternates Available |
|
$1.2200 / $1.7200 | Buy Now |
DISTI #
70389152
|
RS | Microchip TC647BEUA Fan Controller IC, 5 V, 8-Pin MSOP | Microchip Technology Inc. TC647BEUA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | PWM Fan Speed Controllers With Minimum Fan Speed RoHS: Compliant | 5000 Factory Stock |
|
$1.3100 / $1.5500 | Buy Now |
DISTI #
TC647BEUA
|
Avnet Americas | PWM Fan Motor Speed Controller 8-Pin MSOP Tube - Rail/Tube (Alt: TC647BEUA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3000 / $1.7200 | Buy Now |
Part Details for TC647BEUA
TC647BEUA CAD Models
TC647BEUA Part Data Attributes:
|
TC647BEUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC647BEUA
Microchip Technology Inc
BRUSHLESS DC MOTOR CONTROLLER, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for TC647BEUA
This table gives cross-reference parts and alternative options found for TC647BEUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC647BEUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC647BEPA | BRUSHLESS DC MOTOR CONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | TC647BEUA vs TC647BEPA |
TC647BEOATR | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC647BEUA vs TC647BEOATR |