There are no models available for this part yet.
Overview of TC665EUN by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Automotive
Price & Stock for TC665EUN by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92C6433
|
Newark | Motor Driver, Pwm, 5Ma, Msop-10, Ic Type:Fan Motor Controller, Motor Type:Brushless Dc, No. Of Outputs:1Outputs, Output Current:5Ma, Output Voltage:4.4V, Ic Case/Package:Msop, No. Of Pins:10Pins, Supply Voltage Min:3V Rohs Compliant: Yes |Microchip TC665EUN RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 | Buy Now | |
DISTI #
TC665EUN-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 10MSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
242 In Stock |
|
$1.8700 / $2.4500 | Buy Now | |
DISTI #
TC665EUN
|
Avnet Americas | PWM Fan Motor Speed Controller 10-Pin MSOP Tube - Rail/Tube (Alt: TC665EUN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.8700 / $2.4500 | Buy Now | |
DISTI #
579-TC665EUN
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Single RoHS: Compliant | 114 |
|
$1.8700 / $2.4500 | Buy Now | |
DISTI #
TC665EUN
|
Microchip Technology Inc | Single, SMBusTM PWM Fan Speed Controller With Fan Fault & Over-Temperature Detec, Projected EOL: 2034-07-03 RoHS: Compliant pbFree: Yes |
2900 Alternates Available |
|
$1.7900 / $2.4500 | Buy Now | |
DISTI #
70389290
|
RS | Microchip TC665EUN Fan Controller IC, 10-Pin MSOP | Microchip Technology Inc. TC665EUN RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8200 / $3.3200 | RFQ | |
Future Electronics | TC664 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$2.0200 / $2.1600 | Buy Now | ||
Onlinecomponents.com | PWM Fan Controller RoHS: Compliant | 2900 Factory Stock |
|
$1.5500 / $1.8000 | Buy Now | ||
Quest Components | BRUSHLESS DC MOTOR CONTROLLER, PDSO10 | 141 |
|
$1.7453 / $4.0275 | Buy Now | ||
DISTI #
TC665EUN
|
TME | IC: driver, PWM controller, SMBus, MSOP10, Ch: 1, 3÷5.5VDC Min Qty: 1 | 0 |
|
$1.9900 / $2.6000 | RFQ |
CAD Models for TC665EUN by Microchip Technology Inc
Part Data Attributes for TC665EUN by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
MSOP
|
Package Description
|
TSSOP, TSSOP10,.19,20
|
Pin Count
|
10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Analog IC - Other Type
|
BRUSHLESS DC MOTOR CONTROLLER
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max (Isup)
|
0.3 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for TC665EUN
This table gives cross-reference parts and alternative options found for TC665EUN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC665EUN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC664EUN | BRUSHLESS DC MOTOR CONTROLLER, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | TC665EUN vs TC664EUN |
TC664EUNTR | BRUSHLESS DC MOTOR CONTROLLER, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | TC665EUN vs TC664EUNTR |
Related Parts for TC665EUN
-
TC664EUNTRMotion Control Electronics
-
TC682COASwitching Regulator or Controllers
-
TC6502P075VCTTROther Analog ICs
-
FDS8928APower Field-Effect Transistors
-
ADA4805-1AKSZ-R2Operational Amplifiers
-
TC1270AMBVRCTRPower Management Circuits
-
TC7109ACPLAnalog to Digital Converters
-
XQR5VFX130-1CN1752VField Programmable Gate Arrays
-
TC4424AVPAMOSFET Drivers