Part Details for TC670/I3-1220PE by congatec AG
Overview of TC670/I3-1220PE by congatec AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC670/I3-1220PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
787-TC670/I3-1220PE
|
Mouser Electronics | Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i3-1220PE processor with 4 P-cores 1.5GHz up to 4.2GHz and 4 E-cores 1.1GHz up to 3.1GHz, 12MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface, I | 0 |
|
$606.7500 / $630.4000 | Order Now |