Part Details for TC682COA by Microchip Technology Inc
Overview of TC682COA by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TC682COA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6435
|
Newark | Ic,dc/Dc Converter,-4.8/-11V,cmos,sop,8Pin Rohs Compliant: Yes |Microchip TC682COA Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 | Buy Now |
DISTI #
TC682COA-ND
|
DigiKey | IC REG CHRG PUMP INV 10MA 8SOIC Min Qty: 300 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4100 | Buy Now |
DISTI #
TC682COA
|
Avnet Americas | Charge Pump INV -4.8V to -11V 10mA 8-Pin SOIC N Tube - Rail/Tube (Alt: TC682COA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.4100 / $3.1800 | Buy Now |
DISTI #
579-TC682COA
|
Mouser Electronics | Switching Voltage Regulators Inverting V Doubler RoHS: Compliant | 81 |
|
$2.4100 / $3.1800 | Buy Now |
DISTI #
TC682COA
|
Microchip Technology Inc | Inverting Voltage Doubler, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5400 Alternates Available |
|
$1.8500 / $3.1800 | Buy Now |
DISTI #
70569272
|
RS | IC REG SWTCHD CAP INV 10MA 8SOIC | Microchip Technology Inc. TC682COA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5800 / $3.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4200 / $1.6800 | Buy Now |
DISTI #
TC682COA
|
Avnet Americas | Charge Pump INV -4.8V to -11V 10mA 8-Pin SOIC N Tube - Rail/Tube (Alt: TC682COA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.4100 / $3.1800 | Buy Now |
|
Ameya Holding Limited | IC REG SWTCHD CAP INV 10MA 8SOIC | 5400 |
|
RFQ |
Part Details for TC682COA
TC682COA CAD Models
TC682COA Part Data Attributes:
|
TC682COA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC682COA
Microchip Technology Inc
SWITCHED CAPACITOR CONVERTER, 12 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.01 A | |
Output Voltage-Nom | -11 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 12 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for TC682COA
This table gives cross-reference parts and alternative options found for TC682COA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC682COA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC682COART | Switched Capacitor Converter, 12kHz Switching Freq-Max, CMOS, PDSO8, SOIC-8 | Telcom Semiconductor Inc | TC682COA vs TC682COART |
TC682EOA713 | SWITCHED CAPACITOR CONVERTER, 12 kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | Microchip Technology Inc | TC682COA vs TC682EOA713 |
TC682EOA | SWITCHED CAPACITOR CONVERTER, 12 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC682COA vs TC682EOA |
TC682COATR | Switched Capacitor Converter, 12kHz Switching Freq-Max, CMOS, PDSO8, SOIC-8 | Telcom Semiconductor Inc | TC682COA vs TC682COATR |
TC682EOA723 | Switched Capacitor Converter, 12kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Telcom Semiconductor Inc | TC682COA vs TC682EOA723 |
TC682COA723 | Switched Capacitor Converter, 12kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Telcom Semiconductor Inc | TC682COA vs TC682COA723 |