Part Details for TC682EOA by Microchip Technology Inc
Overview of TC682EOA by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TC682EOA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6438
|
Newark | Dc-Dc Converter, 12Khz, Soic-8, Ic Case/Package:Soic, No. Of Pins:8Pins, Output Current Max:10Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-11V, Adjustable Output Voltage Max:-4.8V, Input Voltage Min:2.4V Rohs Compliant: Yes |Microchip TC682EOA Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 | Buy Now |
DISTI #
TC682EOA-ND
|
DigiKey | IC REG CHRG PUMP INV 10MA 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
95 In Stock |
|
$2.4800 / $3.2700 | Buy Now |
DISTI #
TC682EOA
|
Avnet Americas | Charge Pump INV -4.8V to -11V 10mA 8-Pin SOIC N Tube - Rail/Tube (Alt: TC682EOA) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$2.4800 / $3.2700 | Buy Now |
DISTI #
579-TC682EOA
|
Mouser Electronics | Switching Voltage Regulators Inverting V Doubler RoHS: Compliant | 322 |
|
$2.3300 / $2.9900 | Buy Now |
DISTI #
TC682EOA
|
Microchip Technology Inc | Inverting Voltage Doubler, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2000 Alternates Available |
|
$1.9100 / $3.2700 | Buy Now |
DISTI #
70389288
|
RS | Charge-Pump Invert. Voltage Doubler SO8 | Microchip Technology Inc. TC682EOA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0600 / $3.6000 | RFQ |
|
Future Electronics | TC682 Series CMOS 5.5 V 10 mA Inverting Charge Pump Controller SMT - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tube | 0Tube |
|
$2.4400 / $2.7700 | Buy Now |
|
Onlinecomponents.com | Charge Pump INV -4.8V to -11V 10mA Automotive 8-Pin SOIC N Tube RoHS: Compliant | 2900 Factory Stock |
|
$1.3500 / $1.5900 | Buy Now |
DISTI #
66213379
|
Verical | Charge Pump INV -4.8V to -11V 10mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 45 Package Multiple: 45 Date Code: 2249 | Americas - 45 |
|
$3.3722 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for TC682EOA
TC682EOA CAD Models
TC682EOA Part Data Attributes:
|
TC682EOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC682EOA
Microchip Technology Inc
SWITCHED CAPACITOR CONVERTER, 12 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Nom | -11 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 12 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for TC682EOA
This table gives cross-reference parts and alternative options found for TC682EOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC682EOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC682EOA713 | SWITCHED CAPACITOR CONVERTER, 12 kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | Microchip Technology Inc | TC682EOA vs TC682EOA713 |
TC682COA713 | SWITCHED CAPACITOR CONVERTER, 12 kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | Microchip Technology Inc | TC682EOA vs TC682COA713 |