-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PSFM5, TO-220, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T2986
|
Newark | Temperature Sensor Ic, Digital, 3 C, 0 C, +125 C, To-220, 5 Rohs Compliant: Yes |Microchip TC74A0-3.3VAT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 469 |
|
$1.4400 / $1.8900 | Buy Now |
DISTI #
92C6552
|
Newark | Thermal Sensor, 2C, To220-5, Ic Output Type:Digital, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:0°C, Sensing Temperature Max:+125°C, Sensor Case Style:To-220, No. Of Pins:5Pins, Supply Voltage Min:2.7V, Product Range:- Rohs Compliant: Yes |Microchip TC74A0-3.3VAT Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 | Buy Now |
DISTI #
30AC1145
|
Newark | To-220 To-220 Serial Digital Thermal Sensor Rohs Compliant: Yes |Microchip TC74A0-3.3VAT Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 | Buy Now |
DISTI #
TC74A0-3.3VAT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C TO220-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1507 In Stock |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
TC74A0-3.3VAT
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 5-Pin TO-220 Tube - Rail/Tube (Alt: TC74A0-3.3VAT) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
579-TC74A0-3.3VAT
|
Mouser Electronics | Board Mount Temperature Sensors Digital Thermal RoHS: Compliant | 1302 |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
E54:1762_00050227
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin(5+Tab) TO-220 Tube Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2339 | Europe - 400 |
|
$1.3710 | Buy Now |
DISTI #
V99:2348_06515468
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin(5+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2141 | Americas - 1 |
|
$1.1259 / $1.4920 | Buy Now |
DISTI #
TC74A0-3.3VAT
|
Microchip Technology Inc | TO-220 Serial Digital Thermal Sensor, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6760 Alternates Available |
|
$1.3000 / $1.8200 | Buy Now |
|
Future Electronics | TC74 Series Through Hole 3.3 V Tiny Serial Digital Thermal Sensor TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 150Tube |
|
$1.5100 / $1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC74A0-3.3VAT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC74A0-3.3VAT
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PSFM5, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for TC74A0-3.3VAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74A0-3.3VAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74A7-3.3VAT | SPECIALTY ANALOG CIRCUIT, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | TC74A0-3.3VAT vs TC74A7-3.3VAT |
TC74A6-3.3VAT | SPECIALTY ANALOG CIRCUIT, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | TC74A0-3.3VAT vs TC74A6-3.3VAT |
TC74A2-3.3VAT | SPECIALTY ANALOG CIRCUIT, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | TC74A0-3.3VAT vs TC74A2-3.3VAT |
TC74A3-3.3VAT | SPECIALTY ANALOG CIRCUIT, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | TC74A0-3.3VAT vs TC74A3-3.3VAT |
TC74A5-3.3VAT | SPECIALTY ANALOG CIRCUIT, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | TC74A0-3.3VAT vs TC74A5-3.3VAT |