-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PSFM5, TO-220, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC74A2-5.0VAT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C TO220-5 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
302 In Stock |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
TC74A2-5.0VAT
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 5-Pin TO-220 Tube - Rail/Tube (Alt: TC74A2-5.0VAT) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
579-TC74A2-5.0VAT
|
Mouser Electronics | Board Mount Temperature Sensors Digital Thermal RoHS: Compliant | 258 |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
TC74A2-5.0VAT
|
Microchip Technology Inc | TO-220 Serial Digital Thermal Sensor, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
13295 Alternates Available |
|
$1.3000 / $1.8200 | Buy Now |
DISTI #
70451950
|
RS | TO-220 Serial Digital Thermal Sensor5 TO-220 TUBE | Microchip Technology Inc. TC74A2-5.0VAT RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8300 | RFQ |
|
Future Electronics | TC74 Series 5.5 V Tiny Serial Digital Thermal Sensor - TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4900 / $1.7000 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C) 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant | 0 |
|
$1.1800 / $1.5000 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
DISTI #
TC74A2-5.0VAT
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 5-Pin TO-220 Tube - Rail/Tube (Alt: TC74A2-5.0VAT) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
TC74A2-5.0VAT
|
TME | IC: temperature sensor, digital, -40÷125°C, TO220-5, THT, 2.7÷5.5V Min Qty: 1 | 0 |
|
$1.3400 / $1.6800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC74A2-5.0VAT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC74A2-5.0VAT
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PSFM5, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for TC74A2-5.0VAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74A2-5.0VAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74A4-5.0VAT | SPECIALTY ANALOG CIRCUIT, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | TC74A2-5.0VAT vs TC74A4-5.0VAT |
TC74A5-5.0VAT | SPECIALTY ANALOG CIRCUIT, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | TC74A2-5.0VAT vs TC74A5-5.0VAT |
TC74A1-5.0VAT | SPECIALTY ANALOG CIRCUIT, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | TC74A2-5.0VAT vs TC74A1-5.0VAT |
TC74A3-5.0VAT | SPECIALTY ANALOG CIRCUIT, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | TC74A2-5.0VAT vs TC74A3-5.0VAT |
TC74A0-5.0VAT | SPECIALTY ANALOG CIRCUIT, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | TC74A2-5.0VAT vs TC74A0-5.0VAT |