Part Details for TC74A6-3.3VAT by Microchip Technology Inc
Overview of TC74A6-3.3VAT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Price & Stock for TC74A6-3.3VAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6575
|
Newark | Ic,temperature Sensor,sip,5Pin,plastic Rohs Compliant: Yes |Microchip TC74A6-3.3VAT Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
TC74A6-3.3VAT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C TO220-5 Min Qty: 300 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3800 | Buy Now |
DISTI #
TC74A6-3.3VAT
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 5-Pin TO-220 Tube - Rail/Tube (Alt: TC74A6-3.3VAT) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
579-TC74A6-3.3VAT
|
Mouser Electronics | Board Mount Temperature Sensors Digital Thermal RoHS: Compliant | 226 |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
TC74A6-3.3VAT
|
Microchip Technology Inc | TO-220 Serial Digital Thermal Sensor, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
15950 Alternates Available |
|
$1.3000 / $1.8200 | Buy Now |
DISTI #
70568704
|
RS | TO-220 Serial Digital Thermal Sensor | Microchip Technology Inc. TC74A6-3.3VAT RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9700 / $2.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 15950 Factory Stock |
|
$1.1800 / $1.5000 | Buy Now |
DISTI #
TC74A6-3.3VAT
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 5-Pin TO-220 Tube - Rail/Tube (Alt: TC74A6-3.3VAT) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3800 / $1.8200 | Buy Now |
|
Ameya Holding Limited | IC DGTL THERM SNSR 3.3V TO220-5 | 15950 |
|
RFQ |
Part Details for TC74A6-3.3VAT
TC74A6-3.3VAT CAD Models
TC74A6-3.3VAT Part Data Attributes
|
TC74A6-3.3VAT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC74A6-3.3VAT
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PSFM5, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for TC74A6-3.3VAT
This table gives cross-reference parts and alternative options found for TC74A6-3.3VAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74A6-3.3VAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74A4-3.3VAT | SPECIALTY ANALOG CIRCUIT, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | TC74A6-3.3VAT vs TC74A4-3.3VAT |
TC74A0-3.3VAT | SPECIALTY ANALOG CIRCUIT, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | TC74A6-3.3VAT vs TC74A0-3.3VAT |
TC74A7-3.3VAT | SPECIALTY ANALOG CIRCUIT, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | TC74A6-3.3VAT vs TC74A7-3.3VAT |