Part Details for TC74AC11F by Toshiba America Electronic Components
Overview of TC74AC11F by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74AC11F
TC74AC11F CAD Models
TC74AC11F Part Data Attributes
|
TC74AC11F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74AC11F
Toshiba America Electronic Components
IC AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.075 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 100 mA | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for TC74AC11F
This table gives cross-reference parts and alternative options found for TC74AC11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74AC11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74AC11F(EL) | IC AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC74AC11F vs TC74AC11F(EL) |
TC74AC11F(TP2) | IC AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC74AC11F vs TC74AC11F(TP2) |
74AC11SJX | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | TC74AC11F vs 74AC11SJX |
SN74AC11NSRG4 | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOP-14 | Texas Instruments | TC74AC11F vs SN74AC11NSRG4 |
SN74AC11NSRE4 | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOP-14 | Texas Instruments | TC74AC11F vs SN74AC11NSRE4 |
TC74AC11F(TP1) | IC AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC74AC11F vs TC74AC11F(TP1) |
74AC11SJX | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, EIAJ, SOIC-14 | Texas Instruments | TC74AC11F vs 74AC11SJX |
74AC11SJ | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | TC74AC11F vs 74AC11SJ |
74AC11SJX | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | TC74AC11F vs 74AC11SJX |
74AC11SJ | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, EIAJ, SOIC-14 | Texas Instruments | TC74AC11F vs 74AC11SJ |