Datasheets
TC74AC74F(EL,F) by: Toshiba America Electronic Components

IC,FLIP-FLOP,DUAL,D TYPE,AC-CMOS,SOP,14PIN,PLASTIC

Part Details for TC74AC74F(EL,F) by Toshiba America Electronic Components

Overview of TC74AC74F(EL,F) by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Energy and Power Systems Electronic Manufacturing

Price & Stock for TC74AC74F(EL,F)

Part # Distributor Description Stock Price Buy
Quest Components   10319
  • 1 $1.4800
  • 1,352 $0.5180
  • 2,897 $0.4440
$0.4440 / $1.4800 Buy Now

Part Details for TC74AC74F(EL,F)

TC74AC74F(EL,F) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC74AC74F(EL,F) Part Data Attributes

TC74AC74F(EL,F) Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TC74AC74F(EL,F) Toshiba America Electronic Components IC,FLIP-FLOP,DUAL,D TYPE,AC-CMOS,SOP,14PIN,PLASTIC
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TOSHIBA CORP
Package Description SOP, SOP14,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family AC
JESD-30 Code R-PDSO-G14
Length 10.3 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP
Max Frequency@Nom-Sup 60000000 Hz
Max I(ol) 0.012 A
Number of Bits 1
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 16 ns
Qualification Status Not Qualified
Seated Height-Max 1.9 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 5.3 mm
fmax-Min 100 MHz

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74AC74F(EL,F) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74AC74F(EL,F) by Toshiba America Electronic Components

  • Please alert me when TC74AC74F(EL,F) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC74AC74F(EL,F) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74AC74F(EL,F) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC74AC74F(EL,F) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74AC74F(EL,F).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74AC74F(EL,F) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: