Part Details for TC74ACT04F(EL,F) by Toshiba America Electronic Components
Overview of TC74ACT04F(EL,F) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for TC74ACT04F(EL,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC74ACT04F(EL,F)
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOP T/R - Tape and Reel (Alt: TC74ACT04F(EL,F)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
33612666
|
Verical | Inverter 6-Element CMOS 14-Pin SOP T/R Min Qty: 111 Package Multiple: 1 | Americas - 891 |
|
$0.2288 / $0.2825 | Buy Now |
DISTI #
TC74ACT04F(EL,F)
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOP T/R - Tape and Reel (Alt: TC74ACT04F(EL,F)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TC74ACT04F(EL,F)
|
Avnet Asia | Inverter 6-Element CMOS 14-Pin SOP T/R (Alt: TC74ACT04F(EL,F)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TC74ACT04F(EL,F)
TC74ACT04F(EL,F) CAD Models
TC74ACT04F(EL,F) Part Data Attributes:
|
TC74ACT04F(EL,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74ACT04F(EL,F)
Toshiba America Electronic Components
IC,LOGIC GATE,HEX INVERTER,ACT-CMOS,SOP,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP, SOP14,.3 | |
Reach Compliance Code | unknown | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.075 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 150 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm |
Alternate Parts for TC74ACT04F(EL,F)
This table gives cross-reference parts and alternative options found for TC74ACT04F(EL,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74ACT04F(EL,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/00103BDA | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14 | Philips Semiconductors | TC74ACT04F(EL,F) vs JM38510/00103BDA |
74ACT08FCT | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | TC74ACT04F(EL,F) vs 74ACT08FCT |
74ACT04FC | ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | TC74ACT04F(EL,F) vs 74ACT04FC |
SN54L51T-16 | IC TTL/H/L SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDFP14, Gate | Texas Instruments | TC74ACT04F(EL,F) vs SN54L51T-16 |
U74ACT14G-D14-T | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14, HALOGEN AND LEAD FREE, DIP-14 | Unisonic Technologies Co Ltd | TC74ACT04F(EL,F) vs U74ACT14G-D14-T |
5962-8954703XX | ACT SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | TC74ACT04F(EL,F) vs 5962-8954703XX |
5962R8954702VDA | ACT SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | TC74ACT04F(EL,F) vs 5962R8954702VDA |
SN54ACT04 | Inverter, ACT Series, 6-Func, 1-Input, CMOS | Texas Instruments | TC74ACT04F(EL,F) vs SN54ACT04 |
5962R9664102VXC | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | TC74ACT04F(EL,F) vs 5962R9664102VXC |
SN74ACT04 | Inverter, ACT Series, 6-Func, 1-Input, CMOS | Texas Instruments | TC74ACT04F(EL,F) vs SN74ACT04 |