Logic
TC74HC02AFN
Toshiba America Electronic Components
Description: IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate

Overview of TC74HC02AFN by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for TC74HC02AFN by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components Logic Circuit, Quad 2-Input NOR, HC-CMOS, 14 Pin, Plastic, SOP 6081
  • 1 $0.2400
  • 1,564 $0.1040
  • 5,770 $0.0960
$0.0960 / $0.2400 Buy Now
Quest Components Logic Circuit, Quad 2-Input NOR, HC-CMOS, 14 Pin, Plastic, SOP 2000
  • 1 $0.8000
  • 140 $0.2400
  • 1,668 $0.1600
$0.1600 / $0.8000 Buy Now
Chip 1 Exchange INSTOCK 1900
RFQ

CAD Models for TC74HC02AFN by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC74HC02AFN by Toshiba America Electronic Components

TC74HC02AFN
Toshiba America Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Additional Feature
NOT AVAILABLE IN JAPAN
Family
HC/UH
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.004 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
19 ns
Propagation Delay (tpd)
95 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. TC74HC02AFN
    Toshiba America Electronic Components
    IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate
    VS

Alternate Parts for TC74HC02AFN

This table gives cross-reference parts and alternative options found for TC74HC02AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC02AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC02ADR2 HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC TC74HC02AFN vs MC74HC02ADR2
74HC02D-Q100 NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia TC74HC02AFN vs 74HC02D-Q100
74HC02D IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors TC74HC02AFN vs 74HC02D
MC74HC02ADD NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Motorola Semiconductor Products TC74HC02AFN vs MC74HC02ADD
GD74HC02D NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, Goldstar Electron Co Ltd TC74HC02AFN vs GD74HC02D
MC74HC02ADDR2 NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Motorola Semiconductor Products TC74HC02AFN vs MC74HC02ADDR2
74HC02D,652 74HC(T)02 - Quad 2-input NOR gate SOIC 14-Pin NXP Semiconductors TC74HC02AFN vs 74HC02D,652
GD74HC02D NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 SK Hynix Inc TC74HC02AFN vs GD74HC02D
933714150652 NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia TC74HC02AFN vs 933714150652
MC74HC02ADDR2 HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 Motorola Mobility LLC TC74HC02AFN vs MC74HC02ADDR2
Part Number Description Manufacturer Compare
M54HC27F1 HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics TC74HC02AFN vs M54HC27F1
SN74HC27N 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85 Texas Instruments TC74HC02AFN vs SN74HC27N
N74F02N F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 NXP Semiconductors TC74HC02AFN vs N74F02N
SN54HC02FH NOR Gate Rochester Electronics LLC TC74HC02AFN vs SN54HC02FH
MC54HC4002JD NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products TC74HC02AFN vs MC54HC4002JD
74F02SPC NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 Fairchild Semiconductor Corporation TC74HC02AFN vs 74F02SPC
MC74HC27AN NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products TC74HC02AFN vs MC74HC27AN
TC74HC02AP IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate Toshiba America Electronic Components TC74HC02AFN vs TC74HC02AP
MC74HC27ND HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC TC74HC02AFN vs MC74HC27ND
MC54HC27J HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC TC74HC02AFN vs MC54HC27J

Related Parts for TC74HC02AFN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HC02AFN by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HC02AFN by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74HC02AFN would you like to use for your alert(s)?
  • Please alert me when TC74HC02AFN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74HC02AFN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HC02AFN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74HC02AFN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HC02AFN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HC02AFN by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: