Part Details for TC74HC112P by Toshiba America Electronic Components
Overview of TC74HC112P by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC112P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 598 |
|
RFQ | ||
|
Quest Components | J-K FLIP-FLOP, HC/UH SERIES, 2-FUNC, NEGATIVE EDGE TRIGGERED, 2-BIT, COMPLEMENTARY OUTPUT, CMOS, PDIP16 | 225 |
|
$0.2100 / $0.4500 | Buy Now |
Part Details for TC74HC112P
TC74HC112P CAD Models
TC74HC112P Part Data Attributes
|
TC74HC112P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC112P
Toshiba America Electronic Components
IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, FF/Latch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Logic IC Type | J-K FLIP-FLOP | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 62 MHz |
Alternate Parts for TC74HC112P
This table gives cross-reference parts and alternative options found for TC74HC112P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC112P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS175JD | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | TC74HC112P vs SN74LS175JD |
SN74HCT377DWR | Octal D-Type Flip-Flops With Clock Enable 20-SOIC -40 to 85 | Texas Instruments | TC74HC112P vs SN74HCT377DWR |
CD54HCT273F3A | High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-CDIP -55 to 125 | Texas Instruments | TC74HC112P vs CD54HCT273F3A |
MM54HC109J | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | TC74HC112P vs MM54HC109J |
M38510/06101BEX | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | TC74HC112P vs M38510/06101BEX |
SN74HC75N-10 | HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16 | Texas Instruments | TC74HC112P vs SN74HC75N-10 |
MC74HCT273ADW | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 | Rochester Electronics LLC | TC74HC112P vs MC74HCT273ADW |
DM54L74J/883 | TTL/H/L SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TC74HC112P vs DM54L74J/883 |
74107A | IC TTL/H/L SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, FF/Latch | NXP Semiconductors | TC74HC112P vs 74107A |
SN74HC259N-10 | HC/UH SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16 | Texas Instruments | TC74HC112P vs SN74HC259N-10 |