Part Details for TC74HC20AF-ELF by Toshiba America Electronic Components
Overview of TC74HC20AF-ELF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC20AF-ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC74HC20AF-ELFTR-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14SOP Min Qty: 2000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1512 / $0.2037 | Buy Now |
DISTI #
757-TC74HC20AF-ELF
|
Mouser Electronics | Logic Gates CMOS Logic IC 8ns 4mA 2.0 to 6.0V RoHS: Compliant | 0 |
|
$0.1510 / $0.5300 | Order Now |
|
LCSC | 1uA 2V6V 2 15ns6V50pF With Non-Gate SOP-14 Logic Gates ROHS | 990 |
|
$0.5681 / $0.9315 | Buy Now |
Part Details for TC74HC20AF-ELF
TC74HC20AF-ELF CAD Models
TC74HC20AF-ELF Part Data Attributes
|
TC74HC20AF-ELF
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TC74HC20AF-ELF
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |