Part Details for TC74HC221AP by Toshiba America Electronic Components
Overview of TC74HC221AP by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC221AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, DIP | 420 |
|
$9.1800 / $13.7700 | Buy Now |
Part Details for TC74HC221AP
TC74HC221AP CAD Models
TC74HC221AP Part Data Attributes
|
TC74HC221AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC221AP
Toshiba America Electronic Components
IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Prescaler/Multivibrator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for TC74HC221AP
This table gives cross-reference parts and alternative options found for TC74HC221AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC221AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC221P-E | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, DP-16 | Renesas Electronics Corporation | TC74HC221AP vs HD74HC221P-E |
CD74HC221E | High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-PDIP -55 to 125 | Texas Instruments | TC74HC221AP vs CD74HC221E |
HD74HC221P | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16, DP-16 | Hitachi Ltd | TC74HC221AP vs HD74HC221P |
MM74HC221AN | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | TC74HC221AP vs MM74HC221AN |
CD74HC221EX | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16 | Harris Semiconductor | TC74HC221AP vs CD74HC221EX |
MM74HC221AJ | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator | National Semiconductor Corporation | TC74HC221AP vs MM74HC221AJ |
MM54HC221AJ | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator | National Semiconductor Corporation | TC74HC221AP vs MM54HC221AJ |
CD54HC221F | High Speec CMOS Logic Dual Monostable Multivibrator with Reset 16-CDIP -55 to 125 | Texas Instruments | TC74HC221AP vs CD54HC221F |
CD54HC221F3A | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | TC74HC221AP vs CD54HC221F3A |
CD54HC221F3A | High Speec CMOS Logic Dual Monostable Multivibrator with Reset 16-CDIP -55 to 125 | Texas Instruments | TC74HC221AP vs CD54HC221F3A |