Part Details for TC74HC237AP by Toshiba America Electronic Components
Overview of TC74HC237AP by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC237AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, DIP | 42 |
|
$0.4768 / $0.9535 | Buy Now |
Part Details for TC74HC237AP
TC74HC237AP CAD Models
TC74HC237AP Part Data Attributes
|
TC74HC237AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC237AP
Toshiba America Electronic Components
IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Decoder/Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TC74HC237AP
This table gives cross-reference parts and alternative options found for TC74HC237AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC237AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8860601EA | Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | TC74HC237AP vs 5962-8860601EA |
MM74HC137J | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | TC74HC237AP vs MM74HC137J |
TC74HC137AP | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16, Decoder/Driver | Toshiba America Electronic Components | TC74HC237AP vs TC74HC137AP |
5962R9572701TEC | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | TC74HC237AP vs 5962R9572701TEC |
SN74HC237N-10 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | TC74HC237AP vs SN74HC237N-10 |
GD54HC137J | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | TC74HC237AP vs GD54HC137J |
8409201EX | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | TC74HC237AP vs 8409201EX |
MM74HC137J | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | TC74HC237AP vs MM74HC137J |
CD54HC237F3A | Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP16 | Harris Semiconductor | TC74HC237AP vs CD54HC237F3A |
MC54HC137JD | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | TC74HC237AP vs MC54HC137JD |