Part Details for TC74HC273AFW by Toshiba America Electronic Components
Overview of TC74HC273AFW by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC273AFW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, SOP | 251 |
|
$0.2380 / $0.5100 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, SOP | 1036 |
|
$0.2800 / $0.7000 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, SOP | 564 |
|
$0.3400 / $0.8500 | Buy Now |
Part Details for TC74HC273AFW
TC74HC273AFW CAD Models
TC74HC273AFW Part Data Attributes:
|
TC74HC273AFW
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC273AFW
Toshiba America Electronic Components
IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, FF/Latch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NOT AVAILABLE IN JAPAN | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 67 MHz |
Alternate Parts for TC74HC273AFW
This table gives cross-reference parts and alternative options found for TC74HC273AFW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC273AFW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933715440653 | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | TC74HC273AFW vs 933715440653 |
74HC273D,653 | 74HC273; 74HCT273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us SOP 20-Pin | Nexperia | TC74HC273AFW vs 74HC273D,653 |
74HC273D,652 | 74HC273; 74HCT273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us SOP 20-Pin | Nexperia | TC74HC273AFW vs 74HC273D,652 |
74HC273D | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | TC74HC273AFW vs 74HC273D |
HD74HC273RP | Octal D-Type Flip-Flops (with Clear), , / | Renesas Electronics Corporation | TC74HC273AFW vs HD74HC273RP |
74HC273D,652 | 74HC(T)273 - Octal D-type flip-flop with reset; positive-edge trigger SOP 20-Pin | NXP Semiconductors | TC74HC273AFW vs 74HC273D,652 |
TC74HC273AFW(ELP) | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, FF/Latch | Toshiba America Electronic Components | TC74HC273AFW vs TC74HC273AFW(ELP) |
74HC273D-Q100J | 74HC273-Q100; 74HCT273-Q100 - Octal D-type flip-flop with reset; positive-edge trigger@en-us SOP 20-Pin | Nexperia | TC74HC273AFW vs 74HC273D-Q100J |