Part Details for TC74HC4049AFN by Toshiba America Electronic Components
Overview of TC74HC4049AFN by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC4049AFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC74HC4049AFN
|
Avnet Americas | Buffer/Converter 6-CH Inverting CMOS 16-Pin SOL - Tape and Reel (Alt: TC74HC4049AFN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 7 | 3009 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16 | 392 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
TC74HC4049AFN
|
Avnet Americas | Buffer/Converter 6-CH Inverting CMOS 16-Pin SOL - Tape and Reel (Alt: TC74HC4049AFN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for TC74HC4049AFN
TC74HC4049AFN CAD Models
TC74HC4049AFN Part Data Attributes:
|
TC74HC4049AFN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC4049AFN
Toshiba America Electronic Components
IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NOT AVAILABLE IN JAPAN | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.006 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 19 ns | |
Propagation Delay (tpd) | 145 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TC74HC4049AFN
This table gives cross-reference parts and alternative options found for TC74HC4049AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4049AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4049D | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | TC74HC4049AFN vs MC74HC4049D |
MC74HC4049DR2 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | TC74HC4049AFN vs MC74HC4049DR2 |
M74HC4049M013TR | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, MICRO, PLASTIC, GULLWING, DIP-16 | STMicroelectronics | TC74HC4049AFN vs M74HC4049M013TR |
MC74HC4049DR2 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | TC74HC4049AFN vs MC74HC4049DR2 |
74HC4049D/T3 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SOP-16, Gate | NXP Semiconductors | TC74HC4049AFN vs 74HC4049D/T3 |
933714800653 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16 | Nexperia | TC74HC4049AFN vs 933714800653 |
MM74HC4049M | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, SO-16 | Texas Instruments | TC74HC4049AFN vs MM74HC4049M |
MC74HC4049D | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | TC74HC4049AFN vs MC74HC4049D |
TC74HC4049AFN-TP2ELP | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate | Toshiba America Electronic Components | TC74HC4049AFN vs TC74HC4049AFN-TP2ELP |
933714800653 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SO-16, Gate | NXP Semiconductors | TC74HC4049AFN vs 933714800653 |