Part Details for TC74HCT139AP by Toshiba America Electronic Components
Overview of TC74HCT139AP by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HCT139AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, DIP | 2 |
|
Buy Now | |
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, DIP | 17 |
|
$0.7280 / $0.9100 | Buy Now |
Part Details for TC74HCT139AP
TC74HCT139AP CAD Models
TC74HCT139AP Part Data Attributes
|
TC74HCT139AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HCT139AP
Toshiba America Electronic Components
IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Decoder/Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TC74HCT139AP
This table gives cross-reference parts and alternative options found for TC74HCT139AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HCT139AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HCT139J | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, DIP-16 | Texas Instruments | TC74HCT139AP vs MM74HCT139J |
SNJ54HCT139J-00 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | TC74HCT139AP vs SNJ54HCT139J-00 |
MM74HCT139J | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, DIP-16, Decoder/Driver | National Semiconductor Corporation | TC74HCT139AP vs MM74HCT139J |
SN54HCT139J | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Texas Instruments | TC74HCT139AP vs SN54HCT139J |
SN74HCT139N | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-PDIP -40 to 85 | Texas Instruments | TC74HCT139AP vs SN74HCT139N |
MM74HCT139N | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, DIP-16 | Texas Instruments | TC74HCT139AP vs MM74HCT139N |
GD74HCT139J | Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | TC74HCT139AP vs GD74HCT139J |
SN74HCT139N-00 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | TC74HCT139AP vs SN74HCT139N-00 |
74HCT139N | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | TC74HCT139AP vs 74HCT139N |
GD74HCT139 | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | TC74HCT139AP vs GD74HCT139 |