Logic
TC74HCT373P
Toshiba America Electronic Components
Description: IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver

Overview of TC74HCT373P by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for TC74HCT373P by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   95
RFQ

CAD Models for TC74HCT373P by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74HCT373P by Toshiba America Electronic Components

TC74HCT373P
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Length
24.51 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
44 ns
Qualification Status
Not Qualified
Seated Height-Max
5 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. TC74HCT373P
    Toshiba America Electronic Components
    IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver
    VS

Alternate Parts for TC74HCT373P

This table gives cross-reference parts and alternative options found for TC74HCT373P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HCT373P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC54HCT373AJ Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products TC74HCT373P vs MC54HCT373AJ
M74HCT373B1R HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics TC74HCT373P vs M74HCT373B1R
CD54HCT373F3A Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Harris Semiconductor TC74HCT373P vs CD54HCT373F3A
CD54HCT373F/3 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Intersil Corporation TC74HCT373P vs CD54HCT373F/3
SN54HCT373J Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments TC74HCT373P vs SN54HCT373J
MC74HCT373AN HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC TC74HCT373P vs MC74HCT373AN
MM54HCT373J/883 Bus Driver, Rochester Electronics LLC TC74HCT373P vs MM54HCT373J/883
SNJ54HCT373J-00 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments TC74HCT373P vs SNJ54HCT373J-00
5962-8686701RX Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Motorola Semiconductor Products TC74HCT373P vs 5962-8686701RX
74HCT373N,652 74HC(T)373 - Octal D-type transparent latch; 3-state DIP 20-Pin NXP Semiconductors TC74HCT373P vs 74HCT373N,652
Part Number Description Manufacturer Compare
M54HCT373F1R HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics TC74HCT373P vs M54HCT373F1R
CD74HCT373M High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments TC74HCT373P vs CD74HCT373M
DV74HCT373AN Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 avg Semiconductors TC74HCT373P vs DV74HCT373AN
SN74HCT373DWG4 Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments TC74HCT373P vs SN74HCT373DWG4
GD54LS541 Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, Goldstar Electron Co Ltd TC74HCT373P vs GD54LS541
MM74HCT373WMX_NL Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation TC74HCT373P vs MM74HCT373WMX_NL
74HCT373BQ,115 74HC(T)373 - Octal D-type transparent latch; 3-state QFN 20-Pin NXP Semiconductors TC74HCT373P vs 74HCT373BQ,115
M38510/65453SSX HCT SERIES, 1-BIT DRIVER, TRUE OUTPUT, DFP20, 0.25 X 0.5 INCH, DFP-20 Texas Instruments TC74HCT373P vs M38510/65453SSX
SN74LS373JD LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC TC74HCT373P vs SN74LS373JD
SN74LS373JDS Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products TC74HCT373P vs SN74LS373JDS

Related Parts for TC74HCT373P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HCT373P by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HCT373P by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74HCT373P would you like to use for your alert(s)?
  • Please alert me when TC74HCT373P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74HCT373P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HCT373P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74HCT373P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HCT373P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HCT373P by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: