Part Details for TC74VCX08FK(EL) by Toshiba America Electronic Components
Overview of TC74VCX08FK(EL) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for TC74VCX08FK(EL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64957459
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin VSSOP T/R Min Qty: 180 Package Multiple: 1 Date Code: 2201 | Americas - 2465 |
|
$0.4078 / $0.4556 | Buy Now |
DISTI #
66717800
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin VSSOP T/R Min Qty: 180 Package Multiple: 1 Date Code: 2201 | Americas - 2268 |
|
$0.4078 / $0.4556 | Buy Now |
|
Quest Components | 3786 |
|
$0.3763 / $1.0750 | Buy Now |
Part Details for TC74VCX08FK(EL)
TC74VCX08FK(EL) CAD Models
TC74VCX08FK(EL) Part Data Attributes:
|
TC74VCX08FK(EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VCX08FK(EL)
Toshiba America Electronic Components
TC74VCX08FK(EL)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | VSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
Length | 4 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 37 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |