Part Details for TC74VCX245FK(EL) by Toshiba America Electronic Components
Overview of TC74VCX245FK(EL) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for TC74VCX245FK(EL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC74VCX245FK(EL)TR-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20VSSOP Min Qty: 2500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2184 / $0.2534 | Buy Now |
DISTI #
757-TC74VCX245FKEL
|
Mouser Electronics | Bus Transceivers CMOS Logic IC 3.5ns 24mA 1.2 to 3.6V RoHS: Compliant | 2486 |
|
$0.2180 / $0.6600 | Buy Now |
|
Quest Components | 2742 |
|
$4.0470 / $8.0940 | Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure20-VSSOP | 2260 |
|
$0.3216 / $0.4543 | Buy Now |
Part Details for TC74VCX245FK(EL)
TC74VCX245FK(EL) CAD Models
TC74VCX245FK(EL) Part Data Attributes
|
TC74VCX245FK(EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VCX245FK(EL)
Toshiba America Electronic Components
TC74VCX245FK(EL)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | VSSOP, TSSOP20,.16,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G20 | |
Length | 5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP20,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |