Logic
TC74VHC00FT
Toshiba America Electronic Components
Description: IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate

Overview of TC74VHC00FT by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for TC74VHC00FT by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3500
RFQ
Bristol Electronics   2270
RFQ

CAD Models for TC74VHC00FT by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC74VHC00FT by Toshiba America Electronic Components

TC74VHC00FT
Toshiba America Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
TSSOP
Package Description
4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Family
AHC/VHC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.008 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. TC74VHC00FT
    Toshiba America Electronic Components
    IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate
    VS

Alternate Parts for TC74VHC00FT

This table gives cross-reference parts and alternative options found for TC74VHC00FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC00FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74VHC00FT(EL) IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, EIAJ TYPE1, PLASTIC, TSSOP-14, Gate Toshiba America Electronic Components TC74VHC00FT vs TC74VHC00FT(EL)
MC74VHC00DT AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi TC74VHC00FT vs MC74VHC00DT
74AHC00PW-T IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors TC74VHC00FT vs 74AHC00PW-T
74AHC00PW/T3 IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors TC74VHC00FT vs 74AHC00PW/T3
SN74AHC00PWE4 Quadruple 2-Input Positive-NAND Gates 14-TSSOP -40 to 125 Texas Instruments TC74VHC00FT vs SN74AHC00PWE4
935262687118 NAND Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia TC74VHC00FT vs 935262687118
SN74AHC00PWRE4 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125 Texas Instruments TC74VHC00FT vs SN74AHC00PWRE4
74AHC00PW,112 74AHC00; 74AHCT00 - Quad 2-input NAND gate@en-us TSSOP 14-Pin Nexperia TC74VHC00FT vs 74AHC00PW,112
74VHC00FT 74VHC Series Toshiba America Electronic Components TC74VHC00FT vs 74VHC00FT
MC74VHC00DTR2 AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi TC74VHC00FT vs MC74VHC00DTR2
Part Number Description Manufacturer Compare
V62/03604-01YE Enhanced product 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -55 to 125 Texas Instruments TC74VHC00FT vs V62/03604-01YE
74AHC00PW/T3 IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors TC74VHC00FT vs 74AHC00PW/T3
SN74AHC00QPWRQ1 Automotive 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125 Texas Instruments TC74VHC00FT vs SN74AHC00QPWRQ1
SN74AHC00PWRE4 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125 Texas Instruments TC74VHC00FT vs SN74AHC00PWRE4
74AHC00T14-13 NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14 Diodes Incorporated TC74VHC00FT vs 74AHC00T14-13
TC74VHC00FT(EL,M) IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate Toshiba America Electronic Components TC74VHC00FT vs TC74VHC00FT(EL,M)
TC74VHC00FT(EL) IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, EIAJ TYPE1, PLASTIC, TSSOP-14, Gate Toshiba America Electronic Components TC74VHC00FT vs TC74VHC00FT(EL)
SN74AHC00PWE4 Quadruple 2-Input Positive-NAND Gates 14-TSSOP -40 to 125 Texas Instruments TC74VHC00FT vs SN74AHC00PWE4
74VHC00MTC NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Rochester Electronics LLC TC74VHC00FT vs 74VHC00MTC
74VHC00MTCX_NL NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation TC74VHC00FT vs 74VHC00MTCX_NL

Related Parts for TC74VHC00FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74VHC00FT by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74VHC00FT by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74VHC00FT would you like to use for your alert(s)?
  • Please alert me when TC74VHC00FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74VHC00FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74VHC00FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74VHC00FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74VHC00FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74VHC00FT by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: