Part Details for TC74VHC08FN by Toshiba America Electronic Components
Overview of TC74VHC08FN by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74VHC08FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1451 |
|
RFQ | ||
|
Bristol Electronics | 923 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input AND, AHC/VHC-CMOS, 14 Pin, Plastic, SOP | 1160 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, AHC/VHC-CMOS, 14 Pin, Plastic, SOP | 219 |
|
$0.2000 / $0.3000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, AHC/VHC-CMOS, 14 Pin, Plastic, SOP | 18 |
|
$1.2000 / $2.0000 | Buy Now |
Part Details for TC74VHC08FN
TC74VHC08FN CAD Models
TC74VHC08FN Part Data Attributes
|
TC74VHC08FN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC08FN
Toshiba America Electronic Components
IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TC74VHC08FN
This table gives cross-reference parts and alternative options found for TC74VHC08FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC08FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC08DR | IC AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14, Gate | onsemi | TC74VHC08FN vs MC74VHC08DR |
74VHC08MX | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | TC74VHC08FN vs 74VHC08MX |
MC74VHC08DR2 | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | TC74VHC08FN vs MC74VHC08DR2 |
74AHC08D,112 | 74AHC08; 74AHCT08 - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | TC74VHC08FN vs 74AHC08D,112 |
935262678118 | IC AHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | TC74VHC08FN vs 935262678118 |
SN74AHC08QDRQ1 | Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125 | Texas Instruments | TC74VHC08FN vs SN74AHC08QDRQ1 |
SN74AHC08DRG4 | 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125 | Texas Instruments | TC74VHC08FN vs SN74AHC08DRG4 |
TC74VHC08FN(ELP) | IC AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, MS-012AB, SOP-14, Gate | Toshiba America Electronic Components | TC74VHC08FN vs TC74VHC08FN(ELP) |
74AHC08D,118 | 74AHC08; 74AHCT08 - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | TC74VHC08FN vs 74AHC08D,118 |
74VHC08MTR | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 | STMicroelectronics | TC74VHC08FN vs 74VHC08MTR |