Part Details for TC74VHC08FS by Toshiba America Electronic Components
Overview of TC74VHC08FS by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74VHC08FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 21640 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | 16000 |
|
$0.1650 / $0.7500 | Buy Now |
Part Details for TC74VHC08FS
TC74VHC08FS CAD Models
TC74VHC08FS Part Data Attributes
|
TC74VHC08FS
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC08FS
Toshiba America Electronic Components
IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for TC74VHC08FS
This table gives cross-reference parts and alternative options found for TC74VHC08FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC08FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC08MSCX | AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, EIAJ TYPE1, PLASTIC, SSOP-14 | Fairchild Semiconductor Corporation | TC74VHC08FS vs 74VHC08MSCX |
74VHC08MSC | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ TYPE1, PLASTIC, SSOP-14 | Texas Instruments | TC74VHC08FS vs 74VHC08MSC |
74VHC08MSCX | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ TYPE1, PLASTIC, SSOP-14 | Texas Instruments | TC74VHC08FS vs 74VHC08MSCX |