Part Details for TC74VHC14FK(EL,K) by Toshiba America Electronic Components
Overview of TC74VHC14FK(EL,K) by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TC74VHC14FK(EL,K)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3138
|
Newark | Schmitt Trigger Inverter, 5.5V, Vssop-14 Rohs Compliant: Yes |Toshiba TC74VHC14FK(EL, K) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.2080 / $0.5650 | Buy Now |
DISTI #
TC74VHC14FK(ELK)CT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14VSSOP Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1328 / $0.7300 | Buy Now |
DISTI #
757-TC74VHC14FKELK
|
Mouser Electronics | Inverters CMOS Logic IC 5.5ns 8mA 2.0 to 5.5V RoHS: Compliant | 113020 |
|
$0.1310 / $0.4500 | Buy Now |
|
Quest Components | 1183 |
|
$0.2420 / $0.6050 | Buy Now | |
DISTI #
C1S751200509353
|
Chip1Stop | Inverter Schmitt Trigger 6-Element CMOS 14-Pin VSSOP T/R RoHS: Compliant Container: Cut Tape | 15019 |
|
$0.1230 / $0.4320 | Buy Now |
DISTI #
C1S751200600704
|
Chip1Stop | Inverter Schmitt Trigger 6-Element CMOS 14-Pin VSSOP T/R RoHS: Compliant | 1750 |
|
$0.4390 / $0.4630 | Buy Now |
DISTI #
TC74VHC14FK(EL,K)
|
EBV Elektronik | Inverter 6-Element CMOS 14-Pin VSSOP Embossed T/R (Alt: TC74VHC14FK(EL,K)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | EBV - 7500 |
|
Buy Now |
Part Details for TC74VHC14FK(EL,K)
TC74VHC14FK(EL,K) CAD Models
TC74VHC14FK(EL,K) Part Data Attributes
|
TC74VHC14FK(EL,K)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC14FK(EL,K)
Toshiba America Electronic Components
IC INV HEX SCHMITT TRIG 14VSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | VSSOP, | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
Length | 4 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 18.5 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TC74VHC14FK(EL,K)
This table gives cross-reference parts and alternative options found for TC74VHC14FK(EL,K). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC14FK(EL,K), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9652401QXC | Inverter, | Cobham PLC | TC74VHC14FK(EL,K) vs 5962R9652401QXC |
5962-8762401XA | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | TC74VHC14FK(EL,K) vs 5962-8762401XA |
5962R9652402VXA | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, DFP-14 | Cobham PLC | TC74VHC14FK(EL,K) vs 5962R9652402VXA |
74AC14FCXR | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | TC74VHC14FK(EL,K) vs 74AC14FCXR |
5962R9652401QXX | Inverter, | Cobham PLC | TC74VHC14FK(EL,K) vs 5962R9652401QXX |
M38510R75702SDA | AC SERIES, 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | TC74VHC14FK(EL,K) vs M38510R75702SDA |
5962F8762401VXX | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | TC74VHC14FK(EL,K) vs 5962F8762401VXX |
UT54ACS14-UCX | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 | Cobham PLC | TC74VHC14FK(EL,K) vs UT54ACS14-UCX |
5962R9652401VXA | Inverter, | Cobham PLC | TC74VHC14FK(EL,K) vs 5962R9652401VXA |
74AC14FCQR | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | TC74VHC14FK(EL,K) vs 74AC14FCQR |