Part Details for TC74VHC14FN by Toshiba America Electronic Components
Overview of TC74VHC14FN by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74VHC14FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2978 |
|
RFQ | ||
|
Bristol Electronics | 2018 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, AHC/VHC-CMOS, 14 Pin, Plastic, SOP | 932 |
|
$0.1540 / $0.3300 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, AHC/VHC-CMOS, 14 Pin, Plastic, SOP | 1614 |
|
$0.2200 / $0.5500 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, AHC/VHC-CMOS, 14 Pin, Plastic, SOP | 454 |
|
$0.3700 / $0.7400 | Buy Now |
Part Details for TC74VHC14FN
TC74VHC14FN CAD Models
TC74VHC14FN Part Data Attributes
|
TC74VHC14FN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC14FN
Toshiba America Electronic Components
IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | NOT AVAILABLE IN JAPAN | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TC74VHC14FN
This table gives cross-reference parts and alternative options found for TC74VHC14FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC14FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC14MX | IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | TC74VHC14FN vs 74VHC14MX |
74VHC14MX | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | TC74VHC14FN vs 74VHC14MX |
TC74VHC14FN(ELP) | IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | TC74VHC14FN vs TC74VHC14FN(ELP) |
SN74AHC14DR | 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | TC74VHC14FN vs SN74AHC14DR |
74VHC14MX | Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | TC74VHC14FN vs 74VHC14MX |
74VHC14M | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | TC74VHC14FN vs 74VHC14M |
74VHC14M | Hex Schmitt Inverter, 1100-TUBE | onsemi | TC74VHC14FN vs 74VHC14M |
SN74AHC14DRG4 | 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | TC74VHC14FN vs SN74AHC14DRG4 |
SN74AHC14DRE4 | 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | TC74VHC14FN vs SN74AHC14DRE4 |
74VHC14M | IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | TC74VHC14FN vs 74VHC14M |