Part Details for TC74VHC20FN by Toshiba America Electronic Components
Overview of TC74VHC20FN by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74VHC20FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AHC/VHC SERIES, DUAL 4-INPUT NAND GATE, PDSO14 | 5 |
|
$0.3000 | Buy Now |
Part Details for TC74VHC20FN
TC74VHC20FN CAD Models
TC74VHC20FN Part Data Attributes
|
TC74VHC20FN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC20FN
Toshiba America Electronic Components
IC AHC/VHC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NOT AVAILABLE IN JAPAN | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TC74VHC20FN
This table gives cross-reference parts and alternative options found for TC74VHC20FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC20FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX20M | LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SO-14 | STMicroelectronics | TC74VHC20FN vs 74LVX20M |
935196820112 | IC LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012, SO-14, Gate | NXP Semiconductors | TC74VHC20FN vs 935196820112 |
74VHC20MTR | AHC/VHC/H/U/V SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | TC74VHC20FN vs 74VHC20MTR |
HD74LV20ARPEL | LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | TC74VHC20FN vs HD74LV20ARPEL |
SN74LV20ADRG4 | Dual 4-Input Positive-NAND Gate 14-SOIC -40 to 85 | Texas Instruments | TC74VHC20FN vs SN74LV20ADRG4 |
SN74LV20ADRE4 | Dual 4-Input Positive-NAND Gate 14-SOIC -40 to 85 | Texas Instruments | TC74VHC20FN vs SN74LV20ADRE4 |
HD74LV20ARP | LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, FP-14DNV | Renesas Electronics Corporation | TC74VHC20FN vs HD74LV20ARP |
N74LV20D-T | IC LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | TC74VHC20FN vs N74LV20D-T |
74LV20D-T | IC LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | TC74VHC20FN vs 74LV20D-T |
SN74LV20AD | 2-ch, 4-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 85 | Texas Instruments | TC74VHC20FN vs SN74LV20AD |