Part Details for TC74VHC20FS by Toshiba America Electronic Components
Overview of TC74VHC20FS by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74VHC20FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 8 | 600 |
|
$0.2160 / $0.6750 | Buy Now |
|
Quest Components | 480 |
|
$0.2700 / $0.9000 | Buy Now |
Part Details for TC74VHC20FS
TC74VHC20FS CAD Models
TC74VHC20FS Part Data Attributes
|
TC74VHC20FS
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC20FS
Toshiba America Electronic Components
IC AHC/VHC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for TC74VHC20FS
This table gives cross-reference parts and alternative options found for TC74VHC20FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC20FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VHC20FS-EL | IC AHC/VHC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.225 INCH, 0.65 MM PITCH, EIAJ TYPE1, PLASTIC, SSOP-14, Gate | Toshiba America Electronic Components | TC74VHC20FS vs TC74VHC20FS-EL |