Part Details for TC74VHC540F(EL) by Toshiba America Electronic Components
Overview of TC74VHC540F(EL) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74VHC540F(EL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS DRIVER, AHC/VHC SERIES, 1-FUNC, 8-BIT, INVERTED OUTPUT, CMOS, PDSO20 | 1030 |
|
$1.7622 / $3.2040 | Buy Now |
Part Details for TC74VHC540F(EL)
TC74VHC540F(EL) CAD Models
TC74VHC540F(EL) Part Data Attributes
|
TC74VHC540F(EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC540F(EL)
Toshiba America Electronic Components
IC AHC/VHC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for TC74VHC540F(EL)
This table gives cross-reference parts and alternative options found for TC74VHC540F(EL). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC540F(EL), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC540MR2 | AHC/VHC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ, SOIC-20 | onsemi | TC74VHC540F(EL) vs MC74VHC540MR2 |
SN74AHC540NSRG4 | IC AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20, Bus Driver/Transceiver | Texas Instruments | TC74VHC540F(EL) vs SN74AHC540NSRG4 |
MC74VHC540MR2 | AHC/VHC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ, PLASTIC, SOIC-20 | Motorola Mobility LLC | TC74VHC540F(EL) vs MC74VHC540MR2 |
MC74VHC540MEL | AHC/VHC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ, PLASTIC, SOIC-20 | onsemi | TC74VHC540F(EL) vs MC74VHC540MEL |
MC74VHC540M | AHC/VHC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ, SOIC-20 | onsemi | TC74VHC540F(EL) vs MC74VHC540M |