Logic
TC74VHC573FT
Toshiba America Electronic Components
Description: IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-20, Bus Driver/Transceiver

Overview of TC74VHC573FT by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TC74VHC573FT by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   27940
RFQ
Bristol Electronics   1654
RFQ
Quest Components   22352
  • 1 $0.7980
  • 3,857 $0.1995
  • 7,520 $0.1756
$0.1756 / $0.7980 Buy Now
Quest Components   1323
  • 1 $0.7980
  • 126 $0.3990
  • 502 $0.3192
$0.3192 / $0.7980 Buy Now
Quest Components   44
  • 1 $0.6650
  • 9 $0.5320
  • 39 $0.3325
$0.3325 / $0.6650 Buy Now

CAD Models for TC74VHC573FT by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC74VHC573FT by Toshiba America Electronic Components

TC74VHC573FT
Toshiba America Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
TSSOP
Package Description
4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Family
AHC/VHC
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
17.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. TC74VHC573FT
    Toshiba America Electronic Components
    IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-20, Bus Driver/Transceiver
    VS

Alternate Parts for TC74VHC573FT

This table gives cross-reference parts and alternative options found for TC74VHC573FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC573FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74VHC573MTCX Octal D-Type Latch with 3-STATE Outputs, 2500-REEL onsemi TC74VHC573FT vs 74VHC573MTCX
74VHC573MTCX AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Rochester Electronics LLC TC74VHC573FT vs 74VHC573MTCX
TC74VHC573FT(EL) IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74VHC573FT vs TC74VHC573FT(EL)
MC74VHC573DTR2 AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 onsemi TC74VHC573FT vs MC74VHC573DTR2
74VHC573MTC Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation TC74VHC573FT vs 74VHC573MTC
74VHC573MTC Octal D-Type Latch with 3-STATE Outputs, 1825-TUBE onsemi TC74VHC573FT vs 74VHC573MTC
74VHC573T AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics TC74VHC573FT vs 74VHC573T
74VHC573TTR AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics TC74VHC573FT vs 74VHC573TTR
MC74VHC573DTR2 AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Motorola Mobility LLC TC74VHC573FT vs MC74VHC573DTR2
74VHC573MTC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments TC74VHC573FT vs 74VHC573MTC
Part Number Description Manufacturer Compare
74VHC573T AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics TC74VHC573FT vs 74VHC573T
74VHC573MTC Octal D-Type Latch with 3-STATE Outputs, 1825-TUBE onsemi TC74VHC573FT vs 74VHC573MTC
74VHC573MTCX Octal D-Type Latch with 3-STATE Outputs, 2500-REEL onsemi TC74VHC573FT vs 74VHC573MTCX
74VHC573MTC Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation TC74VHC573FT vs 74VHC573MTC
74VHC573TTR AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics TC74VHC573FT vs 74VHC573TTR
TC74VHC573FT(EL,M) IC AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74VHC573FT vs TC74VHC573FT(EL,M)
MC74VHC573DTR2 AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 onsemi TC74VHC573FT vs MC74VHC573DTR2
MC74VHC573DTR2G Octal Non-Inverting D Latch, 3-State Output, TSSOP 20 LEAD, 2500-REEL onsemi TC74VHC573FT vs MC74VHC573DTR2G
MC74VHC573DT AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 onsemi TC74VHC573FT vs MC74VHC573DT

Related Parts for TC74VHC573FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74VHC573FT by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74VHC573FT by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74VHC573FT would you like to use for your alert(s)?
  • Please alert me when TC74VHC573FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74VHC573FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74VHC573FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74VHC573FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74VHC573FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74VHC573FT by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: