Part Details for TC74VHCT08AFK(EL,K by Toshiba America Electronic Components
Overview of TC74VHCT08AFK(EL,K by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for TC74VHCT08AFK(EL,K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69777984
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin VSSOP T/R RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 2500 |
|
$0.1738 / $0.2300 | Buy Now |
DISTI #
C1S751201403986
|
Chip1Stop | Gates, Inverter RoHS: Compliant Container: Cut Tape | 2500 |
|
$0.1390 / $0.4120 | Buy Now |
DISTI #
TC74VHCT08AFK(EL,K
|
EBV Elektronik | AND Gate 4-Element 2-IN CMOS 14-Pin VSSOP Embossed T/R (Alt: TC74VHCT08AFK(EL,K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | EBV - 27500 |
|
Buy Now |
Part Details for TC74VHCT08AFK(EL,K
TC74VHCT08AFK(EL,K CAD Models
TC74VHCT08AFK(EL,K Part Data Attributes
|
TC74VHCT08AFK(EL,K
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHCT08AFK(EL,K
Toshiba America Electronic Components
AND Gate, AHCT/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | VSSOP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | AHCT/VHC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP14,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |