Logic
TC74VHCT574AFT(EL)
Toshiba America Electronic Components
Description: IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver

Overview of TC74VHCT574AFT(EL) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for TC74VHCT574AFT(EL) by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components   956
  • 1 $1.4650
  • 69 $0.7325
  • 274 $0.5860
$0.5860 / $1.4650 Buy Now
DISTI # C1S751200108437
Chip1Stop Buffers, drivers, receivers and transceivers RoHS: Compliant pbFree: Yes 1600
  • 20 $5.7400
  • 40 $5.4700
  • 60 $5.2200
  • 100 $4.6700
  • 260 $4.3700
  • 500 $4.2700
  • 1,000 $4.1700
$4.1700 / $5.7400 Buy Now

CAD Models for TC74VHCT574AFT(EL) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74VHCT574AFT(EL) by Toshiba America Electronic Components

TC74VHCT574AFT(EL)
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Additional Feature
BROADSIDE VERSION OF 374
Family
AHCT/VHCT
JESD-30 Code
R-PDSO-G20
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
75000000 Hz
Max I(ol)
0.008 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
4.4 mm
Want to compare parts?
  1. TC74VHCT574AFT(EL)
    Toshiba America Electronic Components
    IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver
    VS

Alternate Parts for TC74VHCT574AFT(EL)

This table gives cross-reference parts and alternative options found for TC74VHCT574AFT(EL). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHCT574AFT(EL), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74VHCT574AMTC Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation TC74VHCT574AFT(EL) vs 74VHCT574AMTC
74VHCT574AMTC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Rochester Electronics LLC TC74VHCT574AFT(EL) vs 74VHCT574AMTC
MC74VHCT574ADTG Octal D Flip-Flop with 3-State Outputs, TSSOP 20 LEAD, 75-TUBE onsemi TC74VHCT574AFT(EL) vs MC74VHCT574ADTG
MC74VHCT574ADT AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 Rochester Electronics LLC TC74VHCT574AFT(EL) vs MC74VHCT574ADT
74VHCT574AMTCX AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Rochester Electronics LLC TC74VHCT574AFT(EL) vs 74VHCT574AMTCX
74AHCT574PW IC AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.4 MM, PLASTIC, MO-153, SOT360, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors TC74VHCT574AFT(EL) vs 74AHCT574PW
74AHCT574PWDH IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors TC74VHCT574AFT(EL) vs 74AHCT574PWDH
MC74VHCT574ADTR2 AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Motorola Mobility LLC TC74VHCT574AFT(EL) vs MC74VHCT574ADTR2
SN74AHCT574PWLE Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments TC74VHCT574AFT(EL) vs SN74AHCT574PWLE
74AHCT574PW,118 74AHC(T)574 - Octal D-type flip-flop; positive edge-trigger; 3-state TSSOP2 20-Pin NXP Semiconductors TC74VHCT574AFT(EL) vs 74AHCT574PW,118
Part Number Description Manufacturer Compare
SN74AHCT574PWRG4 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments TC74VHCT574AFT(EL) vs SN74AHCT574PWRG4
74AHCT574PWDH IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors TC74VHCT574AFT(EL) vs 74AHCT574PWDH
74AHCT574PW,112 74AHC(T)574 - Octal D-type flip-flop; positive edge-trigger; 3-state TSSOP2 20-Pin NXP Semiconductors TC74VHCT574AFT(EL) vs 74AHCT574PW,112
SN74AHCT574DGVR Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TVSOP -40 to 125 Texas Instruments TC74VHCT574AFT(EL) vs SN74AHCT574DGVR
SN74AHCT574PWE4 AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments TC74VHCT574AFT(EL) vs SN74AHCT574PWE4
MC74VHCT574ADTRG Octal D Flip-Flop with 3-State Outputs, TSSOP 20 LEAD, 2500-REEL onsemi TC74VHCT574AFT(EL) vs MC74VHCT574ADTRG
MC74VHCT574ADTG Octal D Flip-Flop with 3-State Outputs, TSSOP 20 LEAD, 75-TUBE onsemi TC74VHCT574AFT(EL) vs MC74VHCT574ADTG
74AHCT574PW/T3 IC AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.4 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors TC74VHCT574AFT(EL) vs 74AHCT574PW/T3
74AHCT574PW IC AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.4 MM, PLASTIC, MO-153, SOT360, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors TC74VHCT574AFT(EL) vs 74AHCT574PW
74VHCT574MTCX AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments TC74VHCT574AFT(EL) vs 74VHCT574MTCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74VHCT574AFT(EL) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74VHCT574AFT(EL) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74VHCT574AFT(EL) would you like to use for your alert(s)?
  • Please alert me when TC74VHCT574AFT(EL) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74VHCT574AFT(EL) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74VHCT574AFT(EL) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74VHCT574AFT(EL) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74VHCT574AFT(EL).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74VHCT574AFT(EL) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: