Part Details for TC75S51FU by Toshiba America Electronic Components
Overview of TC75S51FU by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC75S51FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 10000UV OFFSET-MAX, CMOS, PDSO5 | 4183 |
|
$0.2640 / $0.7200 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 10000UV OFFSET-MAX, CMOS, PDSO5 (Also Known As: TC75S51FUTLDNSOF) | 4183 |
|
$0.2640 / $0.7200 | Buy Now |
Part Details for TC75S51FU
TC75S51FU CAD Models
TC75S51FU Part Data Attributes
|
TC75S51FU
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC75S51FU
Toshiba America Electronic Components
IC OP-AMP, 10000 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.2 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for TC75S51FU
This table gives cross-reference parts and alternative options found for TC75S51FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC75S51FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC75S51FE | IC OP-AMP, 10000 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO5, SON-5, Operational Amplifier | Toshiba America Electronic Components | TC75S51FU vs TC75S51FE |