Part Details for TC75W56FU,LF(T by Toshiba America Electronic Components
Overview of TC75W56FU,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TC75W56FU,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1205
|
Newark | Comparator, Ssop-8, -40 To 85Deg C Rohs Compliant: Yes |Toshiba TC75W56FU, LF(T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1240 / $0.1890 | Buy Now |
DISTI #
01AM0905
|
Newark | Comparator, Ssop-8, -40 To 85Deg C Rohs Compliant: Yes |Toshiba TC75W56FU, LF(T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2420 / $0.5010 | Buy Now |
DISTI #
71241000
|
Verical | Comparator Dual ±3.5V/7V 8-Pin SSOP T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 2338 | Americas - 2995 |
|
$0.5425 | Buy Now |
|
Chip1Cloud | 6000 |
|
RFQ | ||
DISTI #
C1S751201128580
|
Chip1Stop | Comparator RoHS: Compliant Container: Cut Tape | 2995 |
|
$0.3090 / $0.6810 | Buy Now |
DISTI #
TC75W56FU,LF(T
|
EBV Elektronik | General Purpose Comparator Dual CMOS �3.5V/7V 8-Pin SSOP (Alt: TC75W56FU,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4264367
|
element14 Asia-Pacific | COMPARATOR, SSOP-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.2521 / $0.2942 | Buy Now |
DISTI #
4264367RL
|
element14 Asia-Pacific | COMPARATOR, SSOP-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.2521 / $0.2942 | Buy Now |
DISTI #
4264367RL
|
Farnell | COMPARATOR, SSOP-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 3000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.4433 / $0.5448 | Buy Now |
DISTI #
4264367
|
Farnell | COMPARATOR, SSOP-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 3000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.4433 / $0.5448 | Buy Now |
Part Details for TC75W56FU,LF(T
TC75W56FU,LF(T CAD Models
TC75W56FU,LF(T Part Data Attributes:
|
TC75W56FU,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC75W56FU,LF(T
Toshiba America Electronic Components
Comparator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LSSOP, SOP8,.16,51 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP8,.16,51 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 30 ns | |
Seated Height-Max | 1.3 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |