There are no models available for this part yet.
Overview of TC7660EOA by Teledyne Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for TC7660EOA by Teledyne Technologies Inc
Part Data Attributes for TC7660EOA by Teledyne Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TELEDYNE COMPONENTS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHED CAPACITOR REGULATOR
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
1.5 V
|
JESD-30 Code
|
R-PDSO-G8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
0.5 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
DOUBLER INVERTER
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for TC7660EOA
This table gives cross-reference parts and alternative options found for TC7660EOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7660EOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7660EOAG | SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC7660EOA vs TC7660EOAG |
TC7660EOATR | SWITCHED CAPACITOR REGULATOR, 10 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC7660EOA vs TC7660EOATR |
CLM7660DY | Switched Capacitor Regulator, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, SOIC-8 | Calogic Inc | TC7660EOA vs CLM7660DY |
Related Parts for TC7660EOA
-
PIC18F6627-I/PTMicrocontrollers
-
TC7660EOA713Switching Regulator or Controllers
-
TC500ACOEOther Analog ICs
-
MIC2776N-YM5Power Management Circuits
-
DMN6068SEQ-13Power Field-Effect Transistors
-
FDC6330LPeripheral Drivers
-
LTC2447IUHFAnalog to Digital Converters
-
5CEBA2U15I7NField Programmable Gate Arrays
-
MC34074VDR2GOperational Amplifiers