-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHED CAPACITOR REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6596
|
Newark | Hi-Freq Dc-Dc Converter, Rohs Compliant: Yes |Microchip TC7660HCOA713 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 | Buy Now |
DISTI #
TC7660HCOA713-ND
|
DigiKey | IC REG CHRG PUMP INV 20MA 8SOIC Min Qty: 3300 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1000 | Buy Now |
DISTI #
TC7660HCOA713
|
Avnet Americas | Charge Pump INV -10V to -1.5V 20mA 8-Pin SOIC N T/R - Tape and Reel (Alt: TC7660HCOA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $1.4400 | Buy Now |
DISTI #
579-TC7660HCOA713
|
Mouser Electronics | Switching Voltage Regulators High Frequency RoHS: Compliant | 5115 |
|
$1.1000 / $1.4400 | Buy Now |
DISTI #
TC7660HCOA713
|
Microchip Technology Inc | Hi-Freq DC-DC Converter, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6600 Alternates Available |
|
$0.8300 / $1.4400 | Buy Now |
DISTI #
70569393
|
RS | IC REG SWTCHD CAP INV 20MA 8SOIC | Microchip Technology Inc. TC7660HCOA713 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.3800 | RFQ |
|
Future Electronics | Charge Pump INV -10V to -1.5V 20mA 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6600 Factory Stock |
|
$0.6700 / $1.4040 | Buy Now |
DISTI #
TC7660HCOA713
|
Avnet Americas | Charge Pump INV -10V to -1.5V 20mA 8-Pin SOIC N T/R - Tape and Reel (Alt: TC7660HCOA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $1.4400 | Buy Now |
|
Ameya Holding Limited | Charge Pump INV -10V to -1.5V 20mA 8-Pin SOIC N T/R | 6600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7660HCOA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7660HCOA713
Microchip Technology Inc
SWITCHED CAPACITOR REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | -10 V | |
Output Voltage-Min | -1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | INVERTER | |
Switching Frequency-Max | 120 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC7660HCOA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7660HCOA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7660HEOA | SWITCHED CAPACITOR REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC7660HCOA713 vs TC7660HEOA |
TC7660HCOAG | SWITCHED CAPACITOR REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC7660HCOA713 vs TC7660HCOAG |
TC7660HEOA713 | SWITCHED CAPACITOR REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC7660HCOA713 vs TC7660HEOA713 |
TC7660HCOA | SWITCHED CAPACITOR REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC7660HCOA713 vs TC7660HCOA |