Part Details for TC78B009FTG,EL by Toshiba America Electronic Components
Overview of TC78B009FTG,EL by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TC78B009FTG,EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TC78B009FTGELCT-ND
|
DigiKey | 30V, 3-PHASE BRUSHLESS DC (BLDC) Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13692 In Stock |
|
$1.2867 / $2.9200 | Buy Now |
DISTI #
TC78B009FTG,EL
|
Avnet Americas | Motor Driver Brushless 3-Phase Sensorless PWM Predriver 5.5V to 27V 36-Pin QFN T/R - Tape and Reel (Alt: TC78B009FTG,EL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.4210 / $1.8130 | Buy Now |
DISTI #
757-TC78B009FTGEL
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 30V 3-Phase BLDC RoHS: Compliant | 5974 |
|
$1.2800 / $2.9200 | Buy Now |
|
CHIPMALL.COM LIMITED | 174 |
|
$1.8465 | Buy Now |
Part Details for TC78B009FTG,EL
TC78B009FTG,EL CAD Models
TC78B009FTG,EL Part Data Attributes
|
TC78B009FTG,EL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC78B009FTG,EL
Toshiba America Electronic Components
Brushless DC Motor Controller
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | HVQCCN, LCC36,.2SQ,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N36 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 18 mA | |
Supply Voltage-Max (Vsup) | 27 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 14.8 V | |
Surface Mount | YES | |
Technology | CDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |