Part Details for TC78B016FTG,EL by Toshiba America Electronic Components
Overview of TC78B016FTG,EL by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC78B016FTG,EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC78B016FTGELCT-ND
|
DigiKey | IC MOTOR DRIVER 0V-5.5V 36WQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14404 In Stock |
|
$2.0038 / $4.1500 | Buy Now |
DISTI #
TC78B016FTG,EL
|
Avnet Americas | 3-Phase Sine-Wave Brushless PWM DC Motor Driver 5V 36-Pin WQFN - Tape and Reel (Alt: TC78B016FTG,EL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.9840 / $2.3715 | Buy Now |
DISTI #
757-TC78B016FTGEL
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Brushless Motor Driver IC 40V 3A RoHS: Compliant | 11002 |
|
$2.0000 / $4.0000 | Buy Now |