Part Details for TC78B025FTG,EL by Toshiba America Electronic Components
Overview of TC78B025FTG,EL by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC78B025FTG,EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC78B025FTGELCT-ND
|
DigiKey | IC MOTOR DRIVER 24VQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4190 In Stock |
|
$1.9375 / $2.9200 | Buy Now |
DISTI #
TC78B025FTG,EL
|
Avnet Americas | 3-Phase Brushless DC Motor Controller 4.5V to 16V 24-Pin VQFN - Tape and Reel (Alt: TC78B025FTG,EL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 4000 |
|
$1.5507 | Buy Now |
DISTI #
757-TC78B025FTGEL
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Brushless Motor Driver IC 18V 4A RoHS: Compliant | 0 |
|
$1.8600 | Order Now |