Part Details for TC78H620FNG(O,EL) by Toshiba America Electronic Components
Overview of TC78H620FNG(O,EL) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC78H620FNG(O,EL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC78H620FNG(O,EL)
|
EBV Elektronik | Bipolar Stepping Motor Driver 2.7V to 5.5V/2.5V to 15V 16-Pin SSOP (Alt: TC78H620FNG(O,EL)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 1 Days | EBV - 0 |
|
Buy Now |