Part Details for TC78H621FNG,EL by Toshiba America Electronic Components
Overview of TC78H621FNG,EL by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC78H621FNG,EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC78H621FNGELCT-ND
|
DigiKey | BRUSHED DC MOTOR DRIVER DUAL-CHA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23353 In Stock |
|
$0.7000 / $2.6100 | Buy Now |
DISTI #
TC78H621FNG,EL
|
Avnet Americas | H-Bridge Motor Driver 3.3V 16-Pin TSSOP - Tape and Reel (Alt: TC78H621FNG,EL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7168 / $0.8568 | Buy Now |
DISTI #
757-TC78H621FNGEL
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Brush Motor Driver IC 18V 1A RoHS: Compliant | 4356 |
|
$0.6990 / $1.6700 | Buy Now |
DISTI #
62198137
|
Verical | H-Bridge Motor Driver 5V 16-Pin TSSOP RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 2216 | Americas - 3973 |
|
$0.5435 | Buy Now |
DISTI #
C1S751201184902
|
Chip1Stop | Motor Drivers, Controllers RoHS: Compliant | 3973 |
|
$0.7420 | Buy Now |