-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TC78H670FTGELCT-ND
|
DigiKey | STEPPER MOTOR DRIVER IN 20V, 2.0 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2043 In Stock |
|
$0.5818 / $1.5000 | Buy Now |
DISTI #
TC78H670FTG,EL
|
Avnet Americas | Bipolar Stepping Motor Driver 2.5V to 16V 16-Pin VQFN - Tape and Reel (Alt: TC78H670FTG,EL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 8000 |
|
$0.5760 / $0.6885 | Buy Now |
DISTI #
757-TC78H670FTGEL
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Stepping Mtr Drvr IC RoHS: Compliant | 4977 |
|
$0.5800 / $1.0900 | Buy Now |
DISTI #
V72:2272_24240884
|
Arrow Electronics | Dual Half Bridge Motor Driver 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2225 Container: Cut Strips | Americas - 2095 |
|
$0.5771 / $0.7374 | Buy Now |
DISTI #
63345224
|
Verical | Dual Half Bridge Motor Driver 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2225 | Americas - 2095 |
|
$0.5771 / $0.6992 | Buy Now |
DISTI #
TC78H670FTG,EL
|
Avnet Americas | Bipolar Stepping Motor Driver 2.5V to 16V 16-Pin VQFN - Tape and Reel (Alt: TC78H670FTG,EL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 8000 |
|
$0.5760 / $0.6885 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy