Part Details for TC78S600FTG(O,EL) by Toshiba America Electronic Components
Overview of TC78S600FTG(O,EL) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TC78S600FTG(O,EL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC78S600FTG(O,EL)
|
Avnet Americas | PWM Stepper Motor Driver 2.7V to 5.5V 24-Pin WQFN - Tape and Reel (Alt: TC78S600FTG(O,EL)) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TC78S600FTG(O,EL)
|
EBV Elektronik | PWM Stepper Motor Driver 2.7V to 5.5V 24-Pin WQFN (Alt: TC78S600FTG(O,EL)) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TC78S600FTG(O,EL)
TC78S600FTG(O,EL) CAD Models
TC78S600FTG(O,EL) Part Data Attributes
|
TC78S600FTG(O,EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC78S600FTG(O,EL)
Toshiba America Electronic Components
TWO PHASE BIPOLAR STEPPING MOTOR DRIVER IC PB-FREE
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.75 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CDMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |